Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MK (ELECTRIC)
- Newark Part Number:
- 06WX1073
- Manufacturer Part No:
- 5560S
-
- Technical Data Sheet (84.77KB) EN
Product Information
- SWITCH DISCONNECTOR, 60A
- Contact Configuration: (Not Available)
- Contact Voltage AC Nom: 240V
- Contact Current Max: 63A
- No. of Gangs: 1
- SVHC: No SVHC (19-Dec-2012)
- Approval Bodies: BS, EN, IEE
- Colour: White
- Conductor Area CSA: 50mm2
Availability
|
Availability:
11
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
11 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $20.53
Price
| Qty | Price |
|---|---|
| 1 - 24 | $20.53 |
| 25 - 49 | $19.54 |
| 50 - 99 | $18.62 |
| 100 - 249 | $17.63 |
| 250+ | $16.85 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


