Please refer to product description
- Manufacturer:
- MK (ELECTRIC)
- Newark Part Number:
- 06WX1066
- Manufacturer Part No:
- 5502S
-
- Technical Data Sheet (149.14KB) EN
- ENCLOSURE, 2MODULE
- Supply Voltage: 250V
- No. of Branch Circuits: 2
- External Depth: 76mm
- External Height: 149mm
- External Width: 76mm
- SVHC: No SVHC (19-Dec-2012)
- Colour: Grey
- Enclosure Colour: Grey
- Enclosure Type: Wall Mount
- External
Availability
|
Availability:
20
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $30.47
Price
| Qty | Price |
|---|---|
| 1 - 24 | $30.47 |
| 25 - 49 | $28.87 |
| 50 - 99 | $27.61 |
| 100 - 249 | $26.69 |
| 250+ | $20.73 |
|
|


