Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MK (ELECTRIC)
- Newark Part Number:
- 06WX1017
- Manufacturer Part No:
- 3164WHI
Product Information
- SWITCH, PULL CORD, INDICATOR, 45A
- Contact Current AC Max: 50A
- Contact Voltage AC Max: 250V
- SVHC: No SVHC (19-Dec-2012)
- Colour: White
- Current Rating: 50A
- External Depth: 45mm
- External Length / Height: 1500mm
- External Width: 86mm
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 63 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $28.75
Price
| Qty | Price |
|---|---|
| 1 - 24 | $28.75 |
| 25 - 49 | $27.23 |
| 50 - 99 | $26.05 |
| 100 - 249 | $25.18 |
| 250+ | $19.56 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


