Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MK (ELECTRIC)
- Newark Part Number:
- 06WX0986
- Manufacturer Part No:
- 1130WHI
Product Information
- JUNCTION BOX, 3TERMINAL, WHITE
- No. of Ways: 3
- Current Rating: 30A
- Approval Bodies: BS
- Colour: White
- External Length / Height: 86mm
- Material: Urea Formaldehyde
- No. of Contacts: 3
- No. of Ways: 3x1
- Wire Area Size Max: 4mm2
Availability
|
Availability:
37
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
37 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $9.21
Price
| Qty | Price |
|---|---|
| 1 - 49 | $9.21 |
| 50 - 99 | $8.33 |
| 100 - 249 | $7.66 |
| 250 - 499 | $7.07 |
| 500+ | $6.60 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


