Low

MITUTOYO  543-782  DIAL INDICATOR, DIGITAL, 12.7MM

MITUTOYO 543-782
Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
543-782
Newark Part No.:
06WX1311
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Measuring Range Max:
12.7mm
Resolution:
0.01mm
Measuring Force Max:
2N
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.