Low

MITUTOYO  543-781B  DIAL INDICATOR, DIGITAL, 12.7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 35M1874
  • Manufacturer Part No 543-781B

Product Information


  • Measuring Force Max: 2N
  • Measuring Range Max: 12.7mm
  • Resolution: 0.01mm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $267.41

Buy

Price

Quantity List Price
1 - 4 $267.41
5 - 9 $254.89
10 - 24 $243.51
25 - 49 $235.55
50+ $225.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82K1080
543-681B

543-681B

MITUTOYO

INDICATOR, DIG, 12.7MM

INDICATOR, DIG, 12.7MM ;ROHS COMPLIANT: NA

0

1+ $173.00

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
15R3035
543-391B

543-391B

MITUTOYO

DIGIMATIC INDICATOR 0-12.7MM / 0-0.5"

DIGIMATIC INDICATOR 0-12.7MM / 0-0.5"; Measuring Range Max:12.7mm; Resolution:0.001mm; Measuring Force Max:1.5N; SVHC:No SVHC (16-Jun-2014); Accuracy:0.003mm; Accuracy mm / Inch:0.0001" ;RoHS Compliant: NA

1

1+ $572.43 5+ $553.67 10+ $534.90 25+ $494.23 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15

Customers Also Bought