Low

543-552A - 

Dial Indicator, 25.4 mm Range, 1.8 N Max Force, 0.001 mm Resolution

543-552A - Dial Indicator, 25.4 mm Range, 1.8 N Max Force, 0.001 mm Resolution

The actual product may differ from image shown

Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
543-552A
Newark Part No.:
82K1065
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25.4mm
:
0.001mm
:
1.8N
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 543-552A is an absolute Digimatic Indicator with back-lit LCD screen. The ID-F series indicator features absolute linear encoder technology, once the measurement reference point has been preset it will not be lost when the power is turned on. The GO/±NG judgment is performed by setting the upper and lower tolerances. If a judgment result is out of tolerance, the display backlighting changes from green to red, so tolerance judgment can be made at a glance. An analog bar indicator has been integrated to handle upper/lower limit approaching and zero approaching. It enhances the ease of operation in the same manner as a dial indicator. The display range of the analog bar can be changed. This indicator functions direction switching, power on/off and data output. It comes with 06AEG302JA 120Vac adapter and 137693 lifting lever.
  • 9Vdc Power supply
  • SPC Digimatic data output
  • 1 Count quantizing error

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$540.27 $ 540.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $600.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Does the Indicator (part number 543-552A) has SPC output capability
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, 543-552A has SPC output capability and suggested SPC cable part number is 936937 of 1m and 965014 of 2m from MITUTOYO.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

AC adapter for 543-552A?

Details: 
Can you suggest the part number of AC adapter for indicator (part number 543-552A)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC adapter for for indicator is 526688A from MITUTOYO.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible operating system for Measurlink software (part number 543-552A)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Compatible operating system for Measurlink software is windows XP/vista with pentium 1.4Ghz processor.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible Mitutoyo software if we use multiplexer as input tool (part number 543-552A)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We can use Measurlink software which has a built-in spreadsheet plus impressive statistical analysis capabilities.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether SPC output of indicator (part number 543-552A) is digital or analog?
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
543-552A Mitutoyo indicators SPC output is Digital, Serial output. It is not an industry standard output. You cannot typically send Mitutoyo output directly to a computer/pc/COM port.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this particular indicator have the capabilities to download or monitor information to a computer, and can software be purchased to do this very thing with this indicator. If it cannot, does Mitutoyo or equivalent manufactures offer what I am looking for. I want to monitor the thickness of our material as it rolls out of our laminators, an ultrasound type does not work because of the properties of our material, it is a fiberglass/polypropylene material
1 year, 4 months ago
by
derek96
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.830-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82K1065, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.