MITUTOYO  513-404E  DIAL TEST INDICATOR 0-40-0 .8/.01MM

MITUTOYO 513-404E

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15P4243
  • Manufacturer Part No 513-404E

Product Specifications, Documents & More


  • Measuring Force Max: 0.3N
  • Measuring Range Max: 0.8mm
  • Resolution: 0.01mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $176.50 $176.5

Buy

Price

Quantity List Price
1 - 9 $176.50
10 - 24 $163.48
25 - 49 $151.18
50 - 99 $145.40
100+ $138.89
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought