Low

MITUTOYO  500-762-10  DIGITAL CALIPER IP67 ABS 6"/150MM OUT.

MITUTOYO 500-762-10
Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
500-762-10
Newark Part No.:
15P4232
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Instrument Type:
Digital Caliper
Measuring Range Max:
150mm
Resolution:
0.01mm
Graduations:
0.01mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.