MITUTOYO  500-457  DIGITAL CALIPER, 150MM

MITUTOYO 500-457

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35M1795
  • Manufacturer Part No 500-457

Product Specifications, Documents & More


  • Graduations: -
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 150mm
  • Resolution: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $253.20 $253.2

Buy

Price

Quantity List Price
1 - 4 $253.20
5 - 9 $241.35
10 - 24 $230.58
25 - 49 $223.03
50+ $213.34
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought