Low

MITUTOYO  500-196-20  ABSOLUTE DIGIMATIC DIGITAL CALIPER, 150mm (6IN)

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 73K0564
  • Manufacturer Part No 500-196-20

Product Information


  • Graduations: -
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 150mm
  • Resolution: 0.01mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/2265
  •  131/2265

Availability

Availability: No Longer Manufactured


Substitutes

  • 42M1234 - MITUTOYO-09GAA185-BATTERY COVER, CE TYPE
  • 31M4891 - DURATOOL-D00352-CALIPER, DIGITAL, 150MM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
1 year, 5 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This Part (500-196-20) is inch/mm model which can switch between inches and mm
1 year, 5 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
The two I need are the following:
Mitutoyo Absolute Digimatic
Caliper #: 500-196 Cover #: 09GAA185
Caliper #: 500-196-20 Cover #: 05SAA405
The covers are definately shaped differently because one will not fit the other. I have been told by other suppliers theyare the same, but they are not.
2 years, 8 months ago
by
Christina
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We do have the cover # with is
Caliper #: 500-196 Cover #: 09GAA185, Newark Order Code: 42M1234
Caliper #: 500-196-20 Cover #: 05SAA405, Newark Order Code: 03P1591
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement battery for digital vernier caliper (part number 500-196-20)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this caliper can be powered by a 1.5V SR44 coin cell. Suggested part number of battery is 20303101501 from Varta.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42M1234
09GAA185

09GAA185

MITUTOYO

BATTERY COVER, CE TYPE

BATTERY COVER, CE TYPE; Accessory Type:Battery Cover; For Use With:Mitutoyo 500 Digimatic Calipers ;RoHS Compliant: NA

2.0  Write a Review | Ask a Question

49

1+ $1.45

Buy
  • 49 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
31M4891
D00352

D00352

DURATOOL

CALIPER, DIGITAL, 150MM

CALIPER, DIGITAL, 150MM; Instrument Type:Digital Caliper; Measuring Range Max:150mm; Resolution:0.01mm; Graduations:0.01mm; Accuracy:0.03mm; Accuracy mm / Inch:± 0.03mm / ± 0.001in ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $30.11 25+ $28.53 50+ $27.28 100+ $26.38 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/14/15

Customers Also Bought