Low

MITUTOYO  500-171-30  DIGITAL CALIPER, ABSOLUTE, 6"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45X8741
  • Manufacturer Part No 500-171-30

Product Information


  • Graduations: 0.01mm
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 6"
  • Resolution: 0.01mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    More stock available week commencing 9/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $183.00 $183

Buy

Price

Quantity List Price
1+ $183.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought