MITUTOYO  500-171-20  ABSOLUTE DIGIMATIC DIGITAL CALIPER, 6IN

MITUTOYO 500-171-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 81K9203
  • Manufacturer Part No 500-171-20

Product Specifications, Documents & More


  • Graduations: 0.01mm
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 6"
  • Resolution: 0.0005"
  • SVHC: To Be Advised

This product also features on the following pages and catalog editions:

  •  /
  •  131/2265

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42M1234
09GAA185

09GAA185

MITUTOYO

BATTERY COVER, CE TYPE

187 

Price for: Each 1

1+ $1.45

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/15/16

Customers Also Bought