Low

MITUTOYO  293-676  MICROMETER, QUICKMIKE, 0-1.2"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 15J5307
  • Manufacturer Part No 293-676

Product Information


  • Graduations: 0.001mm
  • Measuring Range Max: 30mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $548.96

Buy

Price

Quantity List Price
1 - 4 $548.96
5 - 9 $523.26
10 - 24 $499.90
25 - 49 $483.55
50 - 999999999 $462.53

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81K8479
293-676

293-676

MITUTOYO

QUICKMIKE, 0-1.2"/0-30.48MM

QUICKMIKE, 0-1.2"/0-30.48MM ;ROHS COMPLIANT: NA

  Write a Review | Ask a Question

0

1+ $593.00

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought