Low

MITUTOYO  293-344  MICROMETER, DIGITAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 06WX1302
  • Manufacturer Part No 293-344

Product Information


  • Accuracy: -
  • Graduations: 0.001mm
  • Measuring Range Max: 25mm
  • No. of Anvils: -
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $362.59

Buy

Price

Quantity List Price
1 - 4 $362.59
5 - 9 $345.61
10 - 24 $330.18
25 - 49 $319.38
50+ $305.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought