Low

MITUTOYO  293-340  MICROMETER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 81K8459
  • Manufacturer Part No 293-340

Product Information


  • Accuracy: 0.001mm
  • Graduations: -
  • Measuring Range Max: 1"
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2265

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 14 days

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $178.00

Buy

Price

Quantity List Price
1 - 999999999 $178.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Micrometer i ordered is: MITUTOYO - 293-340 - MICROMETER

Are batteries included with the micrometers ordered? I need to order extra to send to field staff-what size is used in this micrometer?
1 year, 3 months ago
by
Carole
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This Micrometer accepts SR44 battery type. This unit comes along with one Pcs of SR44 battery, you can order this battery separately, its Newark order code is #83T0913 / #83T1330

for more product information visit below product link:
http://ecatalog.mitutoyo.com/Product-C1089.aspx
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought