Low

MITUTOYO  293-334  DIGITAL MICROMETER 0-1"/0-25MM IP65

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 15P4207
  • Manufacturer Part No 293-334

Product Information


  • Accuracy: -
  • Graduations: 0.001mm
  • Measuring Range Max: 25mm
  • No. of Anvils: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $591.92

Buy

Price

Quantity List Price
1 - 4 $591.92
5 - 9 $564.21
10 - 24 $539.02
25 - 49 $521.39
50+ $498.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought