Low

MITUTOYO  293-230  MICROMETER, DIGITAL, 0-25MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MITUTOYO
  • Newark Part No.: 08P2243
  • Manufacturer Part No 293-230

Product Information


  • Accuracy: -
  • Graduations: 0.001mm
  • Measuring Range Max: 25mm
  • No. of Anvils: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $538.04

Buy

Price

Quantity List Price
1 - 4 $538.04
5 - 9 $512.85
10 - 24 $489.96
25 - 49 $473.93
50+ $453.32

MITUTOYO-293-230-MICROMETER, DIGITAL, 0-25MM;MICROMETER, DIGITAL, 0-25MM; Measuring Range Max:25mm; Graduations:0.001mm; Accuracy:-; No. of Anvils:-; SVHC:No SVHC (16-Jun-2014); Accuracy mm / Inch:± 0.001mm; Graduation:0.001mm; IP / NEMA Rating:IP65; Measuring Range Min:0mm; ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought