MITUTOYO  2109S-10  DIAL INDICATOR .2/1 0-100-0 .001MM

MITUTOYO 2109S-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15P4148
  • Manufacturer Part No 2109S-10

Product Information


  • Measuring Range Max 1mm
  • Resolution 0.01mm
  • Measuring Force Max 1.5N
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $87.63 $87.63

Buy

Price

Quantity List Price
1 - 2 $87.63
3+ $84.26
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94T6041
55-100-200

55-100-200

LINEAR TOOLS

INDICATOR, LEVER DIAL, TEST, DUA-DIAL

Availability:​ 17  

Price for: Each

1+ $114.92 10+ $106.75 25+ $99.75 50+ $96.25 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/20/16

Customers Also Bought