Low

MITUTOYO  2046SB  DIAL INDICATOR, 10MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24R8309
  • Manufacturer Part No 2046SB

Product Information


  • Measuring Force Max: 1.4N
  • Measuring Range Max: 10mm
  • Resolution: 0.01mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.86 $55.86

Buy

Price

Quantity List Price
1 - 24 $55.86
25 - 49 $53.31
50 - 99 $51.89
100 - 249 $50.19
250+ $48.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought