New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

MITSUBISHI - FX2N-4AD-TC - PLC, THERMOCOUPLE

MITSUBISHI
Manufacturer:
MITSUBISHI
Newark Part Number:
07W4033
Manufacturer Part No:
FX2N-4AD-TC

Technical Data Sheet (1.57MB) EN
Technical Data Sheet (1.57MB) EN

Product Information
  • PLC, THERMOCOUPLE
  • Current Consumption: 40mA
  • Operating Temperature Max: 1200°C
  • Operating Temperature Min: -100°C
  • Supply Voltage: 24VDC
  • Thermocouple Type: J, K

Availability

Availability: 1

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $548.90  

  1. Qty

Price

Qty Price
1  - 4 $548.90
5  - 9 $530.90
10  - 24 $512.91
25  - 49 $473.91
50+  $446.92
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MITSUBISHI) OR (Temperature Controllers - PLC) OR (FX2N-4AD-TC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----