Low

MA101C/MM107 - 

Portable PA System with Microphone

MA101C/MM107 - Portable PA System with Microphone
MA101C/MM107 - Portable PA System with Microphone
MA101C/MM107 - Portable PA System with Microphone

The actual product may differ from image shown

Manufacturer:
MIPRO MIPRO
Manufacturer Part No:
MA101C/MM107
Newark Part No.:
88W3993

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Giving you the portability of a megaphone, combined with the functions of a portable PA system, this unit includes a 1/4Mic input, as well as a 3.5mm line-input. Also choose:
  • specifically designed for these personal PA systems
  • tailored to fit these personal PA systems
  • Includes two home button inserts: silicone and blanking
  • Best-in-class performance.
  • Rugged yet lightweight
  • Hand or shoulder strap carry, or stand mount.
  • Simplified control panel provides intuitive operation.
  • High quality class-AB amplifier drives full-range speaker.
  • AC and lithium rechargeable battery operation.
  • Max. Power Output: 45W
  • Amplifier: Class AB
  • T.H.D. <1%
  • Frequency Response: 60Hz~15KHz
  • Loudspeaker: 5" full-range high efficiency
  • Audio Inputs: 1/4" Mic input, 3.5mm line-input
  • Audio Output: 3.5mm (1/8")
  • Installation: Microphone stand, table mounted, shoulder belt.
  • Power Supply: 100-240V AC, or 2.6AH rechargeable lithium battery
  • Charge Time: Up to 4 hours (automatic charging management)
  • Standby Time: Up to 10 hours
  • Battery Indicator: single LED indicator
  • Color: Grey/Black
  • Dimensions: 160(W)x178(H)x285(L)mm / 6.3"(W)x7"(H)x11.22"(L)
  • Weight (battery included): Approx. 2.2kg / 4.85lbs Microphone:

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 10/30/17

Contact me when back in stock

$169.00 $ 169.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.