Low

MIPOT  32000810  RF MODULE, RECEIVER, SUPER-REGEN, ASK, 433.92MHZ

MIPOT 32000810
MIPOT 32000810
MIPOT 32000810
Manufacturer:
MIPOT MIPOT
Manufacturer Part No:
32000810
Newark Part No.:
25R5728
Technical Datasheet:
See all Technical Docs
MIPOT 32000810
MIPOT 32000810
MIPOT 32000810

The actual product may differ from image shown

Product Overview

32000810 is 433.92MHz super regenerative ASK receiver manufactured with SMT technology on printed circuit. The cascode input stage improves separation between antenna and oscillator-detector, the receive frequency tuning is achieved through a lowered variable coil. Developed according to I-ETS 300 220 e ETS 300 683 European Standard
  • 433.92MHz super-regenerative ASK receiver
  • Typical power supply of 5V
  • Supply current of 3.5mA
  • Developed according to I-ETS 300 220 e and ETS 300 683 European Standard
  • Sensitivity of 102dBm

 

Product Information

RF Modulation:
ASK
Data Rate Max:
-
Frequency:
433.92MHz
Sensitivity dBm:
-102dBm
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Supply Current:
2.8mA
Supported Devices - RF Receivers:
-
RF Receiver Applications:
-
Product Range:
-
Operating Temperature Min:
-20
Operating Temperature Max:
80
SVHC:
To Be Advised
Modulation Type:
ASK

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Security;
  • Industrial;
  • Wireless;
  • RF Communications;
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.