Low

48-22-5225 - 

MAGNETIC TAPE MEASURE, NYLON, 8M/26FT

48-22-5225 - MAGNETIC TAPE MEASURE, NYLON, 8M/26FT

The actual product may differ from image shown

Manufacturer Part No:
48-22-5225
Newark Part No.:
97W3727
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Manual
:
26ft
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 48-22-5225 is a 8m/26ft Magnetic Tape Measure uses nylon blade protection and a 5-point reinforced frame. It offers up to 10X longer blade life, by resisting contamination wear and increasing protection when dropped. To increase productivity on the jobsite, Milwaukee® magnetic tape features a new-to-world dual magnets, which securely attaches to EMT sticks from below and steel studs in front. An additional innovative feature is the finger stop, which protects finger when the blade retracts.
  • Nylon bond blade protection
  • 5-point reinforced frame
  • Finger stop - Protects finger during blade retraction
  • Dual magnets - Prevents roll off when measuring steel studs, EMT and threaded rod
  • Blueprint scale - Calculates 1/4" and 1/8" drawings
  • Wire form belt clip - Reduces pocket tearing
  • 2-sided printing - Increases measurement readability
  • Up to 9' standout
  • 360° hook attachment

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$37.00 $ 37.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.00