Low

MILWAUKEE TOOL  48-22-5216  MAGNETIC TAPE MEASURE, NYLON, 5M/16FT

MILWAUKEE TOOL 48-22-5216
Manufacturer Part No:
48-22-5216
Newark Part No.:
97W3726
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 48-22-5216 is a 5m/16ft Magnetic Tape Measure uses nylon blade protection and a 5-point reinforced frame. It offers up to 10X longer blade life, by resisting contamination wear and increasing protection when dropped. To increase productivity on the jobsite, Milwaukee® magnetic tape features a new-to-world dual magnets, which securely attaches to EMT sticks from below and steel studs in front. An additional innovative feature is the finger stop, which protects finger when the blade retracts.
  • Nylon bond blade protection
  • 5-point reinforced frame
  • Finger stop - Protects finger during blade retraction
  • Dual magnets - Prevents roll off when measuring steel studs, EMT and threaded rod
  • Blueprint scale - Calculates 1/4" and 1/8" drawings
  • Wire form belt clip - Reduces pocket tearing
  • 2-sided printing - Increases measurement readability
  • Up to 9' standout
  • 360° hook attachment

 

Product Information

Tape Measure Type:
Manual
Measuring Range Max:
16ft
Blade Width:
-
Case Color:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.