New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

MILWAUKEE TOOL - 48-22-3069 - PLIER, 6 IN 1 COMBINATION

MILWAUKEE TOOL48-22-3069
Image is for illustrative purposes only.
Please refer to product description
MILWAUKEE TOOL
Manufacturer:
MILWAUKEE TOOL
Newark Part Number:
83T1372
Manufacturer Part No:
48-22-3069

Technical Data Sheet (579.94KB) EN
Technical Data Sheet (579.94KB) EN

Product Information
  • PLIER, 6 IN 1 COMBINATION
  • Plier Style: Combination
  • Jaw Opening Max: 1-1/2"
  • Jaw Length: 2-1/4"
  • Overall Length: 7-1/2"
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $48.00  

  1. Qty

Price

Qty Price
1+  $48.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
5139B

KLEIN TOOLS

TOOL BAG, ZIPPER, 0.24LB, BLACK

Bag Type:Tool; Enclosure Material:Nylon; External Height - Imperial:7"; External Height - Metric:178mm; External Width - Imperial:12.5";

7
Price
For: 1 Each
1+
$15.25

7 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MILWAUKEE TOOL) OR (Combination Pliers) OR (48-22-3069)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$15.25