Low

48-11-1815 - 

M18&trade

48-11-1815 - M18&trade

The actual product may differ from image shown

Manufacturer Part No:
48-11-1815
Newark Part No.:
93T9070

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M18™ compact RED LITHIUM™ battery weighs less than a pound and has a reduced size to lessen user fatigue. Compatible with all products in the M18™ cordless tool system, these battery packs provide high run-time, speed, torque and durability for the professional tradesman. Features overload protection, a temperature management system, individual cell voltage monitoring, discharge protection and a battery fuel gauge.
  • Operates Down to 0°F
  • Runs 20% Cooler
  • Up to 50% more recharges
  • 1. 5 Amp hour - 27 watt hour battery
  • Delivers long life and run time with fade-free power
  • Battery fuel gauge displays remaining run-time
  • Overload protection prevents user from damaging their cordless power tool in abusive situations
  • Temperature management system keeps battery in ideal temperature range to provide maximum life
  • Individual cell monitoring ensures optimal charge and discharge for maximum life
  • Discharge protection prevents cell damage from over-discharge
  • Integrated weld frame
  • Cell separator
  • Impact and vibration protective rubber
  • For use with Milwaukee M18™ cordless tools

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$118.00 $ 118.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $118.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.