Low

MILWAUKEE TOOL  2620-22  RECIPROCATING SAW, CORDLESS LITHIUM ION, 18V, 17.75", 3200SPM

MILWAUKEE TOOL 2620-22

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 2620-22 is a Reciprocating Saw Kit truly an over achiever, this cordless LITHIUM-ION SAWZALL® powered by an M18™ XC high capacity RED LITHIUM™ battery offers up to 75 more cuts per charge and is designed to cut up to 30% faster with less vibration. The Sawzall® M18™ Cordless LITHIUM-ION reciprocating saw features a patented gear-protecting clutch, which absorbs impact and extends the life of the tool. The QUIK-LOK™ blade clamp provides quick and efficient blade changes while the variable speed trigger optimizes speed for different applications. The saw is designed for maximum power, operator comfort and convenience, including an on-board fuel gauge that displays the remaining run-time.
  • Patented gear-protecting clutch extends the life of the tool
  • Variable speed trigger

Applications

Maintenance & Repair

Contents

M18™ SAWZALL® Reciprocating saw (2620-20), M18™ REDLITHIUM™ XC Extended capacity battery (48-11-1828), M18™ & M12™ Multi-voltage charger (48-59-1812), Carrying case.

Customers Also bought

Product Information

Supply Voltage VAC:
18V
Input Power:
-
Blade Length:
-
Saw Type:
Reciprocating
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Maintenance & Repair

Contents

M18™ SAWZALL® Reciprocating saw (2620-20), M18™ REDLITHIUM™ XC Extended capacity battery (48-11-1828), M18™ & M12™ Multi-voltage charger (48-59-1812), Carrying case.

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations