Low

MILWAUKEE TOOL  2603-22  DRILL/DRIVER, CORDLESS, 18V, 0.5", 1850RPM

MILWAUKEE TOOL 2603-22
Manufacturer Part No:
2603-22
Newark Part No.:
05W4990
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Voltage:
18V
Chuck Size:
0.5"
Drilling Capacity Steel:
-
Drilling Capacity Wood:
-
Torque Max:
725in-lb
Battery Capacity:
-
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.