Low

2420-22 - 

Reciprocating Saw, Cordless, 12 V, 3000 RPM

2420-22 - Reciprocating Saw, Cordless, 12 V, 3000 RPM

The actual product may differ from image shown

Manufacturer Part No:
2420-22
Newark Part No.:
90R3628
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
-
:
-
:
Reciprocating
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2420-22 is a Reciprocating Saw Kit features a compact and light weight design for superior control and versatility in tight spaces. The HACKZALL® M12™ Cordless LITHIUM-ION reciprocating saw also features a powerful motor delivers 0 to 3000 strokes per minute and a 1/2-inch stroke length allows for fast cutting through a wide range of material such as drywall, wood and PVC. The variable speed trigger allows for a controlled cut while a QUIK-LOK® blade clamp offers fast and easy blade changes.
  • All-metal gear case for added durability
  • Battery fuel gauge displays remaining run-time
  • Built-In LED light illuminates work surface

Applications

Maintenance & Repair

Contents

M12™ HACKZALL® Reciprocating saw (2420-20), M12™ REDLITHIUM™ Battery (48-11-2401), M12™ Lithium-ion battery charger (48-59-2401), Contractor bag, Metal blade, Wood blade.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$194.25 $ 194.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $194.25
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.