Low

896-43-004-00-000000 - 

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle

896-43-004-00-000000 - USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
896-43-004-00-000000
Newark Part No.:
84K7060
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 896-43-004-00-000000 is a 4-position surface-mount USB Socket with right-angle orientation. It has 50μ-inch nickel-plated copper alloy contacts, tin-plated copper alloy terminals, stainless steel casing and a high temperature thermoplastic insulator. It is fully compatible with USB 1.0 and 2.0 specifications.
  • Plug retention tabs
  • Kinked locating legs for secure PCB retention
  • Fully shielded
  • Passes 16MHz signal attenuation per ASTM-D-4566
  • 30VAC (rms) Voltage
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 2pF Maximum capacitance
  • 1500 Cycles minimum durability
  • 35N Maximum mating force

Applications

Industrial

Product Information

:
USB Type A
:
USB 2.0
:
Receptacle
:
4Positions
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Tin Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

USB Connector, USB Type A, USB 3.0, Receptacle, 4 Positions, Surface Mount, Right Angle

75,815 in stock
Add
0

Each (Supplied on Full Reel)

125+ $2.33 500+ $1.92 1000+ $1.65 5000+ $1.48 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

797 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$1.67 $ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
10 + $1.39
25 + $1.28
50 + $1.15
100 + $1.03
250 + $0.897
500 + $0.82
1000 + $0.718
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.