Low

MILL MAX  0348-0-33-15-34-27-10-0  IC & Component Socket, 0348 Series, PCB Socket, 1 Contacts, Gold Plated Contacts

MILL MAX 0348-0-33-15-34-27-10-0
Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
0348-0-33-15-34-27-10-0
Newark Part No.:
64M7341
Product Range
0348 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
0348 Series
Connector Type:
PCB Socket
No. of Contacts:
1Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.