Low

MILL MAX  0344-2-19-01-34-27-100  IC & Component Socket, PCB Socket, 1 Contacts, Gold Plated Contacts

MILL MAX 0344-2-19-01-34-27-100
Technical Data Sheet (105.07KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Connector Type:
PCB Socket
No. of Contacts:
1Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.