Low

0331-0-15-01-18-27-10-0 - 

IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper

0331-0-15-01-18-27-10-0 - IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper

The actual product may differ from image shown

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
0331-0-15-01-18-27-10-0
Newark Part No.:
98H2181
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0331-0-15-01-18-27-10-0 is a solder-mount pin Receptacle with tin/lead over nickel-plated shell and gold-plated over nickel contact.
  • 8A Current rating
  • 1000 Cycles minimum mechanical life
  • 10mΩ Maximum resistance
  • -55 to 125°C Operating temperature range
  • #18, standard 4-finger contact

Applications

Industrial

Product Information

:
1Contacts
:
PCB Socket
:
-
:
-
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,900 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$0.54 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
10 + $0.335
25 + $0.25
50 + $0.223
100 + $0.192
250 + $0.169
500 + $0.153
1000 + $0.138
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.