Low

0292-0-15-15-06-27-10-0 - 

IC & Component Socket, 1 Contacts, PCB Socket, 0292 Series, Beryllium Copper

0292-0-15-15-06-27-10-0 - IC & Component Socket, 1 Contacts, PCB Socket, 0292 Series, Beryllium Copper

The actual product may differ from image shown

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
0292-0-15-15-06-27-10-0
Newark Part No.:
84K4627
Product Range
0292 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0292-0-15-15-06-27-10-0 is a solder-mount Receptacle with no tail accepts 0.022 to 0.032-inch diameter leads. It has 10μ-inch gold over nickel-plated shell and 30μ-inch gold over nickel-plated contacts.
  • 4.5A Current rating
  • 1000 Cycles minimum mechanical life
  • 10mΩ Maximum resistance
  • -55 to 125°C Operating temperature range
  • #06, Standard 4-finger contact

Applications

Industrial

Product Information

:
1Contacts
:
PCB Socket
:
-
:
0292 Series
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MILL MAX

IC & Component Socket, 1 Contacts, PCB Socket, 0292 Series, Beryllium Copper

525 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.25 $ 0.25
Price for:
Each
Multiple: 500 Minimum: 1000
Quantity Price
1000 + $0.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.