Low

MIDAS  MCT043G6W480272LMLC  TFT LCD, 4.3 ", 480 x 272, Landscape, RGB, 5V

MIDAS MCT043G6W480272LMLC
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT043G6W480272LMLC
Newark Part No.:
55W4226
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Display Size:
4.3"
Resolution:
480 x 272
VGA Size:
-
Display Orientation:
Landscape
Display Appearance:
RGB
Logic Voltage:
5V
Interface Type:
RGB
Display Brightness:
260cd/m²
Touchscreen:
No Touchscreen
Module Size:
122mm x 75mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
SIL
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor