Low

MIDAS  MCT043G6TW480272LMLC  Touch Screen, MCT Series, TFT LCD, 480 x 272 Pixels, 4.3 ", 5 V

MIDAS MCT043G6TW480272LMLC
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT043G6TW480272LMLC
Newark Part No.:
55W4225
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Meter Display Type:
TFT LCD Touch Screen
Display Size:
-
Display Resolution:
480 x 272 Pixels
Screen Size:
4.3"
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.