Low

MIDAS  MCT043D6W480272LSL  TFT, 4.3" 480X272, L/SCAPE, SUN-READ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MIDAS
  • Newark Part No.: 77T3038
  • Manufacturer Part No MCT043D6W480272LSL

Product Information


  • Backlighting Color: White
  • Display Mode: WQVGA
  • Interface Type: Parallel
  • LCD Display Type: TFT
  • Packaging: Each
  • Pixel Pitch (H x W): 0.066mm x 0.198mm
  • Pixel Size (H x W): -
  • Resolution (dpi): -
  • SVHC: To Be Advised
  • Supply Voltage: 3.3V
  • Viewing Area (H x W): 53.86mm x 95.04mm

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 24 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $196.59

Buy

Price

Quantity List Price
1 - 9 $196.59
10 - 24 $182.55
25 - 49 $176.07
50 - 99 $169.59
100 - 999999999 $162.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought