Low

MIDAS  MCT035N6W320240LMLC  TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB, 5 V

MIDAS MCT035N6W320240LMLC

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Display Size:
3.5"
Resolution:
320 x 240
VGA Size:
QVGA
Display Orientation:
Landscape
Display Appearance:
RGB
Logic Voltage:
5 V
Interface Type:
RGB
Display Brightness:
280cd/m²
Touchscreen:
No Touchscreen
Module Size:
90mm x 80.8mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
SIL
Resolution (dpi):
-
Display Mode:
Transmissive
Packaging:
Each
Screen Size:
3.5 "
Pixel Size (H x W):
-
Backlighting Colour:
White
Viewing Area (H x W):
74mm x 55.4mm
LCD Display Type:
TFT
Product Range:
-
Supply Voltage:
5 V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Recently Viewed

Product Recommendations