Low

MIDAS  MCT035N6TW320240LMLC  TFT, 3.5", PCB MOUNT, PARALLEL I/F T/P

MIDAS MCT035N6TW320240LMLC
Technical Data Sheet (597.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Meter Display Type:
TFT LCD Touch Screen
Display Size:
-
Display Resolution:
320 x 240 Pixels
Screen Size:
3.5"
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.