Low

MIDAS  MCT027A12W240320PSL  TFT LCD, 2.7 ", 240 x 320, QVGA, Portrait, RGB Sun-Read, 3V

MIDAS MCT027A12W240320PSL
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT027A12W240320PSL
Newark Part No.:
77T3033
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Display Size:
2.7"
Resolution:
240 x 320
VGA Size:
QVGA
Display Orientation:
Portrait
Display Appearance:
RGB Sun-Read
Logic Voltage:
3V
Interface Type:
RGB
Display Brightness:
400cd/m²
Touchscreen:
No Touchscreen
Module Size:
47mm x 66mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
39 Way FFC
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor