Low

MIDAS  MCOB100032AV-EYP  Graphic OLED, 100 x 32, Yellow on Black - Multi Font, 5V, Parallel, 98mm x 60mm, -40 °C

MIDAS MCOB100032AV-EYP
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCOB100032AV-EYP
Newark Part No.:
55W4209
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution:
100 x 32
Display Appearance:
Yellow on Black - Multi Font
Logic Voltage:
5V
Interface Type:
Parallel
Module Size:
98mm x 60mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
80°C
Display Construction:
COB
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.