Low

MCCOG21605B6W-BNMLWI - 

Alphanumeric LCD, 16 x 2, White on Blue, 3V to 5V, I2C, English, Japanese, Transmissive

MCCOG21605B6W-BNMLWI - Alphanumeric LCD, 16 x 2, White on Blue, 3V to 5V, I2C, English, Japanese, Transmissive

The actual product may differ from image shown

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCCOG21605B6W-BNMLWI
Newark Part No.:
77T3012
Product Range
MCCOG21605B6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on glass construction (COG)
  • On glass controller ST7032i or equivalent
  • English/Japanese font sets
  • 3V to 5V logic supply, I2C interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 8 pin SIL (bottom middle) connection, 1.27mm pitch
  • Overall max dimensions - 51.2 x20.7 x 6.3mm
  • Viewing area - 40.0 x 10.0mm
  • 5mm character (actual dimension 2.00 x 3.8mm)

Applications

Imaging, Video & Vision

Product Information

:
16 x 2
:
White on Blue
:
3V to 5V
:
I2C
:
English, Japanese
:
Transmissive
:
3.79mm
:
BSTN
:
51.2mm x 20.7mm
:
-20°C
:
70°C
:
COG
:
White
:
MCCOG21605B6W Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

158 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$8.88 $ 8.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.88
10 + $8.00
25 + $7.27
50 + $6.78
100 + $6.32
250 + $5.31
500 + $5.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.