Low

MIDAS  MCCOG128064B12W-SPR  DISPLAY, LCD GRAPHIC, 128X64, STN

MIDAS MCCOG128064B12W-SPR
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCCOG128064B12W-SPR
Newark Part No.:
01AC6881
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution:
128 x 64 Pixels
Display Appearance:
Black on Yellow / Green
Logic Voltage:
3.3V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Reflective
LCD Display Type:
STN
Module Size:
54.6mm x 42.2mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COG
Backlighting Colour:
-
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor