Low

MIDAS  MC21609AB6W-BNMLW  Alphanumeric LCD, 16 x 2, White on Blue, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC21609AB6W-BNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21609AB6W-BNMLW
Newark Part No.:
77T3099
Product Range
MC21609A Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (bottom, left) connection, 2.54mm pitch
  • Overall max dimensions - 122.0 x 44.0 x 13.5mm
  • Viewing area - 99.0 x 24.0mm
  • 9mm character (actual dimension 4.84 x 9.66mm)

 

Product Information

Character Count x Line:
16 x 2
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transmissive
Character Size:
9.66mm
LCD Display Type:
BSTN
Module Size:
122mm x 44mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC21609A Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DISPLAY, ALPHANUMERIC, 16X2, WHITE

MIDAS

143:  in stock

Price for: Each

1+ $21.57 50+ $19.57 100+ $17.93 250+ $16.66 More pricing

Buy