Low

MIDAS  MC160080A6W-BNMLW  Graphic LCD, 160 x 80, White on Blue, 3V to 5.5V, Parallel, English, Japanese, Transmissive

MIDAS MC160080A6W-BNMLW
Technical Data Sheet (608.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution:
160 x 80
Display Appearance:
White on Blue
Logic Voltage:
3V to 5.5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transmissive
LCD Display Type:
STN
Module Size:
100mm x 54mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White LED
Packaging:
Each
Product Range:
-
Resolution (dpi):
-
Screen Size:
82.37 mm
Viewing Area (H x W):
40mm x 72mm
Supply Voltage:
11.5 V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products