Low

MIDAS  MC128064F6WE-BNMLW  Graphic LCD, 128 x 64, White on Blue, 5V, Parallel, No Font, Transmissive

MIDAS MC128064F6WE-BNMLW
Technical Data Sheet (203.55KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Graphic LCD module
  • Resolution 128x64 dots (128 x 64)
  • Negative mode STN (BSTN) material
  • Appearance white dots on blue background
  • Transmissive technology, for indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard NT7107C+NT7108C Controller with standard parallel interface
  • 5V logic supply, plus built in negative voltage generator
  • 1/64 display duty and 1/9 driving bias
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (top, middle) with 2.00mm pitch
  • Overall dimensions - 63.2 x 54.0 x 9.5mm
  • Viewing area - 54.0 x 36.0mm
  • Dot size - 0.35 x 0.45mm

 

Product Information

Resolution:
128 x 64
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
No Font
Display Mode:
Transmissive
LCD Display Type:
BSTN
Module Size:
63.2mm x 54mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White LED
Packaging:
Product Range:
MC128064F6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DISPLAY, LCD GRAPHIC, 128X64, BSTN

MIDAS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $29.64 25+ $27.16 50+ $25.23 100+ $24.40 More pricing

Buy