Low

MIDAS  MC128064B6W-BNMLW  Graphic LCD, 128 x 64, White on Blue, 5V, Parallel, No Font, Transmissive

MIDAS MC128064B6W-BNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC128064B6W-BNMLW
Newark Part No.:
77T3045
Product Range
MC128064B6W Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Graphic LCD module
  • Resolution 128x64 dots (128 x 64)
  • Negative mode STN (BSTN) material
  • Appearance white dots on blue background
  • Transmissive technology, for indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard NT7107C+NT7108C Controller with standard parallel interface
  • 5V logic supply, plus built in negative voltage generator
  • 1/64 display duty and 1/9 driving bias
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (top, left) with 2.54mm pitch
  • Overall dimensions - 78.0 x 70.0 x 15.0mm
  • Viewing area - 62.0 x 44.0mm
  • Dot size - 0.40 x 0.56mm

Product Information

Resolution:
128 x 64
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
No Font
Display Mode:
Transmissive
LCD Display Type:
BSTN
Module Size:
78mm x 70mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White LED
Packaging:
Product Range:
MC128064B6W Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DISPLAY, LCD GRAPHIC, 128X64, BSTN

MIDAS

5:  in stock

Price for: Each

1+ $32.46 25+ $29.75 50+ $27.63 100+ $26.73 More pricing

Buy