Low

MC128064A6W-BNMLW - 

Graphic LCD, 128 x 64, White on Blue, 5V, Parallel, No Font, Transmissive

MC128064A6W-BNMLW - Graphic LCD, 128 x 64, White on Blue, 5V, Parallel, No Font, Transmissive

The actual product may differ from image shown

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC128064A6W-BNMLW
Newark Part No.:
77T3043
Product Range
MC128064A6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Graphic LCD module
  • Resolution 128x64 dots (128 x 64)
  • Negative mode STN (BSTN) material
  • Appearance white dots on blue background
  • Transmissive technology, for indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard NT7107C+NT7108C Controller with standard parallel interface
  • 5V logic supply, plus built in negative voltage generator
  • 1/64 display duty and 1/9 driving bias
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (bottom, left) with 2.54mm pitch
  • Overall dimensions - 93.0 x 70.0 x 13.0mm
  • Viewing area - 72.0 x 40.0mm
  • Dot size - 0.48 x 0.48mm

Applications

Consumer Electronics

Product Information

:
128 x 64
:
White on Blue
:
5V
:
Parallel
:
No Font
:
Transmissive
:
BSTN
:
93mm x 70mm
:
-20°C
:
70°C
:
COB
:
White LED
:
MC128064A6W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
61 in stock

Each

1+ $21.85 5+ $20.73 10+ $19.60 25+ $18.44 50+ $17.20 100+ $16.83 250+ $16.28 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

03AC3389 - DISPLAY, LCD GRAPHIC, 128X64, BSTN

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.