Low

MC122032B6W-FPTLW - 

Graphic LCD, 122 x 32, Black on White, 5V, Parallel, No Font, Transflective

MC122032B6W-FPTLW - Graphic LCD, 122 x 32, Black on White, 5V, Parallel, No Font, Transflective

The actual product may differ from image shown

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC122032B6W-FPTLW
Newark Part No.:
47W0560
Product Range
MC122032B6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Graphic LCD module
  • Resolution 122x32 dots (122 x 32)
  • Positive mode FSTN material
  • Appearance black dots on white background
  • Transflective technology, for both outdoor and indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard AVANT SBN1661G Controller with standard parallel interface
  • 5V logic supply, 1/32 display duty and 1/7 driving bias
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (top, left) with 2.54mm pitch
  • Overall dimensions - 84.0 x 44.0 x 15.0mm
  • Same foot print as industry standard 16 x 2 alphanumeric LCD module
  • Viewing area - 64.0 x 17.9mm
  • Dot size - 0.40 x 0.45mm

Applications

Industrial, Imaging, Video & Vision

Product Information

:
122 x 32
:
Black on White
:
5V
:
Parallel
:
No Font
:
Transflective
:
FSTN
:
84mm x 44mm
:
-20°C
:
70°C
:
COB
:
White LED
:
MC122032B6W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

03AC3386 - DISPLAY, LCD GRAPHIC, 122X32, FSTN

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.